Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31224106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85X2607
Product RangePR033
Your Part Number
1,044 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.880 |
| 25+ | $0.825 |
| 50+ | $0.754 |
| 100+ | $0.751 |
| 250+ | $0.644 |
| 500+ | $0.613 |
| 1000+ | $0.552 |
Price for:Each
Minimum: 10
Multiple: 10
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31224106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85X2607
Product RangePR033
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangePR033
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Silver Plated Contacts
Pitch Spacing
3.5mm
No. of Contacts
6Contacts
Product Range
PR033
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
