Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31224102Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC6967
Product RangePR033 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $0.265 |
| 5000+ | $0.231 |
| 10000+ | $0.218 |
Price for:Each
Minimum: 2000
Multiple: 2000
$530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31224102Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC6967
Product RangePR033 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangePR033 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
PR033 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 31224102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
