Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31183102Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC6827
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
| 10+ | $0.621 |
| 25+ | $0.545 |
| 50+ | $0.496 |
| 100+ | $0.452 |
| 500+ | $0.377 |
| 1000+ | $0.355 |
| 5000+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31183102Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC6827
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current6A
Rated Voltage125V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 31183102
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
125V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
