Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31169104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AC6748
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $2.620 |
| 25+ | $2.430 |
| 50+ | $2.180 |
| 100+ | $2.130 |
| 250+ | $1.860 |
| 500+ | $1.710 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31169104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AC6748
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current5A
Rated Voltage125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 31169104
1 Product Found
Product Overview
The 31169104 is a 4-pole black screw Pluggable Terminal Block with wire protector. It has wire entry codeable side perpendicular to plug direction, centerline 3.5mm and direction of connection vertical 0°.
- IP20 Protection
- CTI600 Insulating material class
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1mm²
Rated Current
5A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
