Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31107106Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AC6656
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.050 |
| 25+ | $2.670 |
| 50+ | $2.440 |
| 100+ | $2.240 |
| 250+ | $2.050 |
| 500+ | $1.930 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31107106Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37AC6656
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31107106 is a 6-pole black screw Pluggable Terminal Block with wire protector and fittable without loss of poles. It has wire entry perpendicular to plug direction.
- IP00 Protection
- CTI600 Insulating material class
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
