Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31017102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC6314
Product RangePR015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.250 |
| 5000+ | $0.220 |
| 10000+ | $0.207 |
Price for:Each
Minimum: 2000
Multiple: 2000
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31017102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC6314
Product RangePR015 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangePR015 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5mm
No. of Contacts
2Contacts
Product Range
PR015 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 31017102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
