Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part No142M2X59050
Newark Part No.37AC5739
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.060 |
| 10+ | $123.810 |
| 25+ | $120.680 |
| 50+ | $114.430 |
| 100+ | $109.420 |
| 250+ | $106.920 |
| 500+ | $105.050 |
Price for:Each
Minimum: 4
Multiple: 1
$520.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M2X59050
Newark Part No.37AC5739
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type AM12 Sensor Right Angle 8 Position Plug
Connector to Connector90° M12 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Plug
Connector to Connector
90° M12 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Sensor Right Angle 8 Position Plug
Connector Type B
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate