Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $452.560 |
Price for:Each
Minimum: 4
Multiple: 4
$1,810.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These Female to Male DVI cables are used for extending DVI cables to connect a computer monitor to a desktop system or laptop.
- Applications
- Monitors
- Projectors
- Laptops
- Length: 9'
- Connector A: DVI-D 25 Pin Male
- Connector B: DVI-D 29 Pin Female
- Video Signal: Dual Link Up to resolutions of 2048 x 1536 is possible
- Triple shielded cable
Contents
MetroVac - DataVac Series ESD Safe Handheld Vacuum/Blower 500W Includes Anti-Static Tools and Disposable Bags
Technical Specifications
Power Type
Electric
Capacity
-
Flow Rate
85CFM
Length
431.8mm
Width
177.8mm
Product Range
-
SVHC
To Be Advised
Power Rating
-
Suction
-
Cleaning Range
-
Height
177.8mm
Weight
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
