Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETROVAC
Manufacturer Part NoED-500-ESD
Newark Part No.78Y5824
Product RangeDataVac Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.440 |
| 6+ | $220.550 |
Price for:Each
Minimum: 1
Multiple: 1
$237.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETROVAC
Manufacturer Part NoED-500-ESD
Newark Part No.78Y5824
Product RangeDataVac Series
Technical Datasheet
Power TypeElectric
Supply Voltage VAC-
Battery Voltage-
Power Rating500W
Capacity-
Flow Rate70CFM
Suction-
Cleaning Range-
Length6.75"
Height7.5"
Width4"
Weight2.75lb
Product RangeDataVac Series
Plug Type-
SVHCTo Be Advised
Product Overview
ED-500-ESD is a DataVac® ESD safe electric Duster®.
- All-steel construction, 0.75HP peak motor
- 4amps current, 500W wattage, 70 CFM airflow
- 12' grounded 3 conductor cord
- Dimension is 6.75"x4"x7.5"
Contents
Duster, ESD safe crevice tool, Dust brush, 4 Pc micro cleaning tool kit, TechniStat grounded wrist strap.
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
6.75"
Width
4"
Product Range
DataVac Series
SVHC
To Be Advised
Supply Voltage VAC
-
Power Rating
500W
Flow Rate
70CFM
Cleaning Range
-
Height
7.5"
Weight
2.75lb
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate