New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Vacuum Cleaners & Accessories
                                                                                                    5. Vacuum Cleaners
                                                                                                    Print Page

                                                                                                    117I-117865

                                                                                                    Vacuum Cleaner, 220 VAC, 500 W, 2.75 lb, 70 CFM, Electric, DataVac ESD Safe Duster Series

                                                                                                    METROVAC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METROVAC 117I-117865
                                                                                                    ManufacturerMETROVAC
                                                                                                    Manufacturer Part No117I-117865
                                                                                                    Newark Part No.96AJ2918
                                                                                                    Product RangeDataVac ESD Safe Duster Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$196.440$108.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $108.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    METROVAC
                                                                                                    ManufacturerMETROVAC
                                                                                                    Manufacturer Part No117I-117865
                                                                                                    Newark Part No.96AJ2918
                                                                                                    Product RangeDataVac ESD Safe Duster Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power TypeElectric
                                                                                                    Supply Voltage VAC220V
                                                                                                    Battery Voltage-
                                                                                                    Power Rating500W
                                                                                                    Capacity-
                                                                                                    Flow Rate70CFM
                                                                                                    Suction-
                                                                                                    Cleaning Range-
                                                                                                    Length6.75"
                                                                                                    Height7.5"
                                                                                                    Width4"
                                                                                                    Weight2.75lb
                                                                                                    Product RangeDataVac ESD Safe Duster Series
                                                                                                    Plug TypeEU
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    117I-117865 is a DATAVAC® ESD safe electric duster®. This an innovative, green equipment duster for professional cleaners everywhere. Remove dust, dirt and debris from user expensive office equipment and reduce the need for costly repairs and service. Protect user tech if you work in a cloud based data center or computer room, operating efficiently and at peak performance is crucial. Dust slows down data flow. DataVac ESD is like an insurance policy for your information technology investment. This anti-static dusting system Includes a 3 conductor grounded power supply cord and a grounding anti-static wrist strap that is carefully designed to minimize cling and maximize equipment efficiency. Features a .75 peak HP motor and an all-steel body that is built to last for years and years of tough professional use.

                                                                                                    • Wattage is 500W, airflow is 70CFM/FPM
                                                                                                    • Cord is 12inch grounded 3 conductor cord
                                                                                                    • Dimensions is 6.75 x 4 x 7.5inch

                                                                                                    Contents

                                                                                                    Assortment of ESD Safe/Anti-Static attachments to help keep user electronic office equipment clean and efficient is a crevice tool, dusting brush and more to remove office dust from every angle imaginable. ESD safe crevice tool, dust brush, 4 Pc micro cleaning tool kit and technistat grounded wrist strap.

                                                                                                    Technical Specifications

                                                                                                    Power Type

                                                                                                    Electric

                                                                                                    Battery Voltage

                                                                                                    -

                                                                                                    Capacity

                                                                                                    -

                                                                                                    Suction

                                                                                                    -

                                                                                                    Length

                                                                                                    6.75"

                                                                                                    Width

                                                                                                    4"

                                                                                                    Product Range

                                                                                                    DataVac ESD Safe Duster Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage VAC

                                                                                                    220V

                                                                                                    Power Rating

                                                                                                    500W

                                                                                                    Flow Rate

                                                                                                    70CFM

                                                                                                    Cleaning Range

                                                                                                    -

                                                                                                    Height

                                                                                                    7.5"

                                                                                                    Weight

                                                                                                    2.75lb

                                                                                                    Plug Type

                                                                                                    EU

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.