Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $709.270 |
Price for:Each
Minimum: 1
Multiple: 1
$709.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX5060
Newark Part No.64AH4533
Technical Datasheet
No. of Digits4.75
DMM ConnectivityUSB
Current Measure AC Max10A
Voltage Measure AC Max1kV
Resistance Measure Max60Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
No. of Digits
4.75
Current Measure AC Max
10A
Resistance Measure Max
60Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
EU
DMM Connectivity
USB
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
