Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.370 |
| 5+ | $164.390 |
| 10+ | $157.200 |
| 25+ | $148.510 |
| 50+ | $139.410 |
| 100+ | $131.460 |
| 10000+ | $128.830 |
Price for:Each
Minimum: 1
Multiple: 1
$177.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5623125FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38K5979
Product RangeUnimet
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric85mm
External Width - Metric230mm
External Depth - Metric190mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial9.06"
External Depth - Imperial7.48"
Product RangeUnimet
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
85mm
External Depth - Metric
190mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
Unimet
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
230mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
3.35"
External Depth - Imperial
7.48"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

