Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.030 |
| 5+ | $234.180 |
| 10+ | $221.140 |
| 25+ | $199.180 |
| 50+ | $184.290 |
| 100+ | $174.740 |
Price for:Each
Minimum: 1
Multiple: 1
$256.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5506119
Newark Part No.47T2329
Product RangeUnicase 6
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric134.5mm
External Width - Metric474mm
External Depth - Metric300mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial5.3"
External Width - Imperial18.66"
External Depth - Imperial11.81"
Product RangeUnicase 6
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
134.5mm
External Depth - Metric
300mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
18.66"
Product Range
Unicase 6
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
474mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
5.3"
External Depth - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate