Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | UFTC-7CH12Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19P2165 |
| Product Range | MX-5200 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.900 |
Price for:Each
Minimum: 1
Multiple: 1
$41.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | UFTC-7CH12Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19P2165 |
| Product Range | MX-5200 Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 1.2mm |
| Tip / Nozzle Style | Chisel |
| For Use With | Metcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems |
| Product Range | MX-5200 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The UFTC-7CH12 is a Chisel Ultrafine Tip Cartridge used with MX-H2-UF hand-piece, MX-500, MX-5000 and MX-5200 series soldering, desoldering and rework systems.
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 1.2mm |
|---|---|
| For Use With | Metcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems |
| SVHC | No SVHC (25-Jun-2025) |
| Tip / Nozzle Style | Chisel |
|---|---|
| Product Range | MX-5200 Series |
Technical Docs (2)
Alternatives for UFTC-7CH12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
