Print Page
Product Information
ManufacturerMETCAL
Manufacturer Part NoUFC-7HF5108SCopy
Newark Part No.72AC8463
Product RangeCV System
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle Style45° Micro Hoof
For Use WithMetcal UltraFine Series CV-H2-UF Handpiece
Product RangeCV System
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Metcal UltraFine Series CV-H2-UF Handpiece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
45° Micro Hoof
Product Range
CV System
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

