Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-899Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AH7317
Product RangeSTTC
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style30° Chisel, Bent
For Use WithMetcal MX-RM3E & MX-H1-AV Handpieces
Product RangeSTTC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal MX-RM3E & MX-H1-AV Handpieces
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Chisel, Bent
Product Range
STTC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

