Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTTC-825P
Newark Part No.74M4661
Product RangeSTTC Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-825P
Newark Part No.74M4661
Product RangeSTTC Series
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle Style-
For Use With-
Product RangeSTTC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTC-825P is a 30° Chisel Soldering Cartridge with 1mm diameter.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
-
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
-
Product Range
STTC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
