Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSTTC-538
Newark Part No.76K2478
Product RangeSTTC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$32.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-538
Newark Part No.76K2478
Product RangeSTTC Series
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style30° Chisel
For Use WithMetcal MX-500 Series Soldering Rework Stations
Product RangeSTTC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STTC-538 is a 30° Chisel Soldering Iron Tip for use with MX-500 series soldering rework stations.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal MX-500 Series Soldering Rework Stations
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Chisel
Product Range
STTC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate