Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTTC-022Copy
Newark Part No.76K2439
Product RangeSTTC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.400 |
Price for:Each
Minimum: 1
Multiple: 1
$33.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-022Copy
Newark Part No.76K2439
Product RangeSTTC Series
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical, Sharp
Product RangeSTTC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTC-022 is a conical sharp Soldering Tip Cartridge for MX-500, MX-5000 and MX-5200 systems and with the MX-RM3E, MX-H1-AV hand-pieces and temperature sensitive applications. The 600 series cartridge provides a wide range of options for through-hole and SMD rework.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal MX-500, MX-5000 & MX-5200 Series Soldering Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical, Sharp
Product Range
STTC Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
