Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSTTC-014
Newark Part No.76K2437
Product RangeSTTC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.300 |
Price for:Each
Minimum: 1
Multiple: 1
$50.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-014
Newark Part No.76K2437
Product RangeSTTC Series
Technical Datasheet
Tip / Nozzle Width2.3mm
Tip / Nozzle Style45° Bevel
For Use WithMetcal MX-500 Series Soldering Rework Stations
Product RangeSTTC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
2.3mm
For Use With
Metcal MX-500 Series Soldering Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Bevel
Product Range
STTC Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate