Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.050 |
Price for:Each
Minimum: 1
Multiple: 1
$103.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-805LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06X9677
Product RangeMX System
Technical Datasheet
For Use WithMetcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
Tip / Nozzle StyleLong Reach
Tip / Nozzle Width1.27mm
Tip / Nozzle Length20.82mm
Product RangeMX System
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
Tip / Nozzle Width
1.27mm
Product Range
MX System
Tip / Nozzle Style
Long Reach
Tip / Nozzle Length
20.82mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for STDC-805L
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

