Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | STDC-803LCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 76K2431 |
| Product Range | STDC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $106.000 |
Price for:Each
Minimum: 1
Multiple: 1
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | STDC-803LCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 76K2431 |
| Product Range | STDC Series |
| Technical Datasheet | |
| For Use With | Metcal MX-500DS Series Desoldering Systems |
| Tip / Nozzle Style | Long Reach |
| Tip / Nozzle Width | 0.76mm |
| Tip / Nozzle Length | 21.33mm |
| Product Range | STDC Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for STDC-803L
1 Product Found
Product Overview
The STDC-803L is a long reach STDC desoldering Tip Cartridge designed for high heat transfer, making desoldering on multi-layer boards much easier. It is suitable for use with the MX series and plated-through-hole component desoldering system with the MX-DS1 desoldering gun hand-piece. The 800 series tip cartridge also ideal for ceramic and high thermal demand applications.
- Highly durable
Applications
Maintenance & Repair
Technical Specifications
| For Use With | Metcal MX-500DS Series Desoldering Systems |
|---|---|
| Tip / Nozzle Width | 0.76mm |
| Product Range | STDC Series |
| Tip / Nozzle Style | Long Reach |
|---|---|
| Tip / Nozzle Length | 21.33mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
