Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSMTC-7CH100DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45Y0720
Product RangeMicrofine Rework Tip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMTC-7CH100DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45Y0720
Product RangeMicrofine Rework Tip Series
Technical Datasheet
Tip / Nozzle Width10mm
Tip / Nozzle StyleChisel
For Use WithMetcal MX-HPDC Dual Cartridge Hand Piece
Product RangeMicrofine Rework Tip Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 10 mm Tip / Nozzle Width
- 16 mm Tip / Nozzle Length
- Style - Chisel
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
10mm
For Use With
Metcal MX-HPDC Dual Cartridge Hand Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
Microfine Rework Tip Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
