Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSMTC-014Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91F5901
Product RangeMicrofine Rework Tip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.000 |
Price for:Each
Minimum: 1
Multiple: 1
$132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMTC-014Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91F5901
Product RangeMicrofine Rework Tip Series
Technical Datasheet
Tip / Nozzle Width17.78mm
Tip / Nozzle StyleQuad
For Use WithPLCC-44 MX Series Soldering Rework Stations
Product RangeMicrofine Rework Tip Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMTC-014 is a Quad Soldering Iron Tip for use with PLCC-44 MX series soldering rework stations.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
17.78mm
For Use With
PLCC-44 MX Series Soldering Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Quad
Product Range
Microfine Rework Tip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
