Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSMC-9HF6033SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AC7670
Product RangeSMC-9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.300 |
Price for:Each
Minimum: 1
Multiple: 1
$66.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMC-9HF6033SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AC7670
Product RangeSMC-9 Series
Technical Datasheet
Tip / Nozzle Width3.3mm
Tip / Nozzle Style60° Hoof
Product RangeSMC-9 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMC-9HF6033S from Metcal is a SMC series surface mount cartridge. This cartridge is used with CV-5200 soldering systems. SMC series provides a wide range of options for through-hole and SMD rework.
- Standard hoof cartridge
- Tip size is 3.3mm (0.13inch)
- Compatible with CV-H1-AV advanced LED handpiece
- 900 series heater
- Angle is 60°
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
3.3mm
For Use With
Metcal CV-5200 Series Surface Mount Connection Validation Soldering Station
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
60° Hoof
Product Range
SMC-9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
