Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSMC-9HF3025SCopy
Newark Part No.25AC2254
Product RangeSMC-9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.600 |
Price for:Each
Minimum: 1
Multiple: 1
$74.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMC-9HF3025SCopy
Newark Part No.25AC2254
Product RangeSMC-9 Series
Technical Datasheet
Tip / Nozzle Width2.5mm
Tip / Nozzle Style30° Hoof
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeSMC-9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
2.5mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Hoof
Product Range
SMC-9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
