Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
Product Information
Product Overview
The SFP-CH15 is a 1.5 x 10mm 30° chisel Soldering Iron Tip provides a wide range of options addressing specialized soldering and rework applications. FR4/glass fibre substrate material for most standard applications. The SxP soldering and rework cartridge is for use with the MFR-H1-SC soldering cartridge handpiece of the MFR single and dual platforms (MFR-1100 and MFR-2200). Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 421°C Maximum tip temperature
Applications
Maintenance & Repair
Technical Specifications
1.5mm
MFR-HSR Soldering & Rework Hand-Piece
No SVHC (27-Jun-2024)
30° Chisel
-
Alternatives for SFP-CH15
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate