Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSFP-CH15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M0388
Product RangeMFR System
Your Part Number
523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.160 |
Price for:Each
Minimum: 1
Multiple: 1
$19.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFP-CH15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M0388
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style30° Chisel
For Use WithMetcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK1 Upgrade-Kit, MFR-H1-SC and -SC2 Solder Pen
Product RangeMFR System
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK1 Upgrade-Kit, MFR-H1-SC and -SC2 Solder Pen
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Chisel
Product Range
MFR System
Technical Docs (3)
Alternatives for SFP-CH15
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
