Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPTTC-801BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC4593
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $100.500 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$100.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-801BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC4593
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Conical, Bent
For Use WithMetcal MX-PTZ Precision Tweezer Handpiece
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal MX-PTZ Precision Tweezer Handpiece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Conical, Bent
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
