Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoPTC-9FB1235R
Newark Part No.55AC6882
Product RangePTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.600 |
Price for:Each
Minimum: 1
Multiple: 1
$101.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTC-9FB1235R
Newark Part No.55AC6882
Product RangePTC Series
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle Style30° Bent
For Use WithMetcal MX-PTZ & CV-H4-PTZ Hand Pieces
Product RangePTC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
Metcal MX-PTZ & CV-H4-PTZ Hand Pieces
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Bent
Product Range
PTC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate