Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPT4-8000-11
Newark Part No.48AM6946
Product RangePT4-8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,550.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPT4-8000-11
Newark Part No.48AM6946
Product RangePT4-8000 Series
Technical Datasheet
Supply Voltage VAC208V
Heat Temperature Max250°C
Output Power4kW
Product RangePT4-8000 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
208V
Output Power
4kW
Plug Type
-
Heat Temperature Max
250°C
Product Range
PT4-8000 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
