Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPS-HC3Copy
Newark Part No.96M1587
Product RangePS-900 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.000 |
Price for:Each
Minimum: 1
Multiple: 1
$131.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPS-HC3Copy
Newark Part No.96M1587
Product RangePS-900 Series
Technical Datasheet
Output Power-
Heat Temperature Max-
Supply Voltage-
Product RangePS-900 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PS-HC3 is a Handpiece with coil assembly for use with PS-900 soldering system, SxV soldering tips and CxV blade tips.
Applications
Maintenance & Repair
Technical Specifications
Output Power
-
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
PS-900 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
