Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoMX-PS5200
Newark Part No.48W5010
Product RangeMX-5200 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $773.000 |
Price for:Each
Minimum: 1
Multiple: 1
$773.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMX-PS5200
Newark Part No.48W5010
Product RangeMX-5200 Series
Technical Datasheet
Supply Voltage VAC240V
Power Rating125W
Product RangeMX-5200 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MX-PS5200 is a soldering station Power Supply for use with MX-5200 series dual simultaneous soldering, desoldering and rework systems. The microprocessor controlled power supply providing more power for challenges such as high mass components, multi-layered boards and lead-free solders. Built-in power indication meter with digital display and bar graph that dynamically provides the operator with feedback on the status of the soldering operation.
- Greater process control with SmartHeat® technology
- ESD safe with incoming AC ground monitoring circuitry
- Will run on any mains input voltage from 100-240 Vac
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
For Use With
Metcal MX-5200 Series Dual Simultaneous Soldering, Desoldering and Rework Systems
Plug Type
-
Power Rating
125W
Product Range
MX-5200 Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate