Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | MX-H9-MFHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18AM3223 |
| Product Range | MicroFine Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $107.000 |
Price for:Each
Minimum: 1
Multiple: 1
$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | MX-H9-MFHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18AM3223 |
| Product Range | MicroFine Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Output Power | - |
| Heat Temperature Max | 413°C |
| Product Range | MicroFine Series |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Heat Temperature Max | 413°C |
| Plug Type | - |
| Output Power | - |
|---|---|
| Product Range | MicroFine Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
