Print Page
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.430 |
Price for:Each
Minimum: 1
Multiple: 1
$221.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
MX-5xxx
SVHC
No SVHC (25-Jun-2025)
Output Power (VA)
-
Heat Temperature Max
-
Plug Type
-
Technical Docs (3)
Alternatives for MX-H2-UF
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

