
Need more?
| Quantity | Price |
|---|---|
| 1+ | $750.000 |
Product Overview
The MX-500AV is a 240V 40W Soldering and Rework System utilizes SmartHeat® technology. Integrated built in net power indication meter which will display a graphical and numerical representation of the power applied to the cartridge. User programmable PowerSave mode (adjustable from 10 to 120 minutes). AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system. Only after the power line ground has been restored, can the MX-500 be restarted and soldering operations can be resumed. Universal power supply automatically senses the input line voltage and adjusts accordingly, which allows for worldwide operation without adaptors or a change in performance. Compatibility with all MX products the MX-500 redesign allows full compatibility with existing and previous MX upgrade kits, tip-cartridges, hand-pieces and accessories. Reduced space requirements.
- <lt/>2Ω Tip to ground resistance
Applications
Maintenance & Repair
Contents
Power supply, Hand-piece, Workstand, Sponge.
Technical Specifications
240V
40W
-
No SVHC (25-Jun-2025)
-
MX-500P Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand, Sponge
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
