Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFT-8PW5403Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM9661
Product RangeMicroFine 800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $78.500 |
Price for:Pack of 2
Minimum: 2
Multiple: 2
$157.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFT-8PW5403Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM9661
Product RangeMicroFine 800 Series
Technical Datasheet
Tip / Nozzle Width0.3mm
Tip / Nozzle StylePower Wedge
Product RangeMicroFine 800 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFT-8PW5403 is a MicroFine solder tip cartridge for MX-H10-MFT & CV-H10-MFT tweezers.
- Power wedge blade tip
- 0.3mm x 5.4mm size
Technical Specifications
Tip / Nozzle Width
0.3mm
For Use With
METCAL MicroFine Series MX-H10-MFT & CV-H10-MFT Soldering Tweezer Handpieces
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Power Wedge
Product Range
MicroFine 800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
