Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,242.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,242.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1351Copy
Newark Part No.58T6976
Product RangeMFR-1300
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Output Power (VA)60W
Kit ContentsMFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand
Product RangeMFR-1300
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Kit Contents
MFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand
Plug Type
UK Type G
Heat Temperature Max
-
Output Power (VA)
60W
Product Range
MFR-1300
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MFR-1351
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

