Print Page
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $958.090 |
Price for:Each
Minimum: 1
Multiple: 1
$958.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1150Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83T1208
Product RangeMFR-1100
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power (VA)60W
Output Power60W
Kit ContentsMFR-PS1100 Power Supply, Desolder Hand-piece, Venturi Workstand, Fitting & Air Hose Kit, Tip Cleaner
Product RangeMFR-1100
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Output Power (VA)
60W
Kit Contents
MFR-PS1100 Power Supply, Desolder Hand-piece, Venturi Workstand, Fitting & Air Hose Kit, Tip Cleaner
Plug Type
-
Heat Temperature Max
-
Output Power
60W
Product Range
MFR-1100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MFR-1150
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

