Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFR-1150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41T5441
Product RangeMFR-1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $905.000 |
Price for:Each
Minimum: 1
Multiple: 1
$905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41T5441
Product RangeMFR-1100 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS1100 Power Supply, Desolder Hand-piece, Venturi Workstand, Fitting & Air Hose Kit, Tip Cleaner
Product RangeMFR-1100 Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Tips not included & sold separately
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100 Series
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
MFR-PS1100 Power Supply, Desolder Hand-piece, Venturi Workstand, Fitting & Air Hose Kit, Tip Cleaner
Plug Type
-
Technical Docs (3)
Alternatives for MFR-1150
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
