Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFR-1140Copy
Newark Part No.46P4043
Product RangeMFR-1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $665.000 |
Price for:Each
Minimum: 1
Multiple: 1
$665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1140Copy
Newark Part No.46P4043
Product RangeMFR-1100 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS-1100 Power Supply, MFR-H4-TW Cartridge Tweezer Hand-piece, MFR-WSPT Tweezer Workstand
Product RangeMFR-1100 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
MFR-PS-1100 Power Supply, MFR-H4-TW Cartridge Tweezer Hand-piece, MFR-WSPT Tweezer Workstand
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
