Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFR-1110
Newark Part No.47P0232
Product RangeMFR-1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $514.000 |
Price for:Each
Minimum: 1
Multiple: 1
$514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1110
Newark Part No.47P0232
Product RangeMFR-1100 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS1100 Power Supply, Solder Hand-piece Cartridge & Tip, Tweezer, Solder & Tweezer Workstand
Product RangeMFR-1100 Series
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MFR-1100 single output series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces. The MFR-1110 comes with one cartridge soldering hand-piece. The cartridge hand-piece uses small diameter cartridges for easy access and includes a full range of cartridges, including SMD rework.
- SmartHeat® Technology provides exceptional power for high thermal demand applications
- High power output at a fixed temperature provides high throughput with excellent yields
- Four hand-pieces available for application solutions for soldering and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Hand-pieces are ergonomic for operator safety and comfort
- Metcal TipSaver™ Workstand improves tip life with its "Auto-Sleep" function
- ESD safe with incoming AC ground monitoring circuitry
- Tips not included & sold separately
Applications
Maintenance & Repair
Contents
Control Unit, Soldering Handpiece and Workstand.
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
MFR-PS1100 Power Supply, Solder Hand-piece Cartridge & Tip, Tweezer, Solder & Tweezer Workstand
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
