Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHW-UW-2426Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M2774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.430 |
Price for:Each
Minimum: 1
Multiple: 1
$214.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHW-UW-2426Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M2774
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min-
Terminal Diagonal Max1.87mm
Wire Size (AWG)26AWG to 24AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size (AWG)
26AWG to 24AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Terminal Diagonal Max
1.87mm
Product Range
-
Alternatives for HW-UW-2426
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
