Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHTC-7CN0020S
Newark Part No.29AC6887
Product RangeHTC-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.700 |
Price for:Each
Minimum: 1
Multiple: 1
$56.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHTC-7CN0020S
Newark Part No.29AC6887
Product RangeHTC-7 Series
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleConical
For Use WithMetcal MX-5200 Series Soldering Rework Stations
Product RangeHTC-7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Metcal’s High Thermal Demand hand-piece and tips transform an MX-5000 or MX-5200 series into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components.
- Improved temperature control - Metcal’s SmartHeat® inside means lower risk of overshooting delicate components
- Very fast heat-up speed means you can get to your next task even faster
- Ergonomic lightweight hand-piece keeps you comfortable even on large industrial jobs
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Metcal MX-5200 Series Soldering Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical
Product Range
HTC-7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
