Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.000 |
Price for:Each
Minimum: 1
Multiple: 1
$275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT90-HP-T4
Newark Part No.82AH9979
Product RangeGT Series
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max450°C
Output Power90W
Kit ContentsSoldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Product RangeGT Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
GT90 soldering system is an adjustable temperature station that uses inductive technology as the heating mechanism.
- 90W power station
- Adjustable temperature ranges from 200 to 450⁰C
- Compact size due to external power source
- Universal power input
- Intuitive user interface
- Programmable stand by and sleep settings
- 5V, 0.5A USB port to power accessories
- Field upgradeable firmware using a USB memory stick
Contents
GT90 soldering power station, GT-HP-T4UF slim hand piece, GT-HC-T4 heater cartridge, GT-PA-120 power adapter, GT-WS work stand, MX-CP1 tip/ cartridge removal pad.
Technical Specifications
Supply Voltage VAC
120V
Output Power
90W
Product Range
GT Series
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
450°C
Kit Contents
Soldering Station, Power Station, Hand-Piece, Heater Cartridge, Pwr Adapter, Stand, Tip Removal Pad
Plug Type
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate