Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $299.470 |
Price for:Each
Minimum: 1
Multiple: 1
$299.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Wire Size (AWG)
32AWG to 18AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Terminal Diagonal Max
-
Product Range
-
Technical Docs (3)
Alternatives for G200/R3278
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
