Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoDX-250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39M4552
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $628.000 |
Price for:Each
Minimum: 1
Multiple: 1
$628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDX-250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39M4552
Technical Datasheet
Dispenser Type-
Volume-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX-250 from Metcal is a high performance digital dispenser for low, medium and high viscosity fluids accurately and consistently. Operates at universal power supply with snap on plug for worldwide use with adjustable vacuum driven “suck back” to control material “tailing” and waste, stable to conserve work space when multiple DX200/215 are used together.
- High visibility, 16x2 segments LCD display with backlighting
- Digital timing from 0.008sec to 99.999sec
- ±0.001% timing repeat tolerances
- Small footprint, lightweight and economical dispenser
- Tactile responsive user programming buttons
- Large, clearly marked air pressure and vacuum control knobs
- Cabinet of 152mm x 165mm x 178mm dimensions
- CE, TUV-GS, NRTL certified
- Input voltage range from 100VAC to 240VAC at 50HZ to 60HZ of input frequency
- Continue and interrupt (TIMED, PURGE) cycle mode
Applications
Industrial
Contents
Digital timer, Rotary control, Vacuum suck-back control.
Technical Specifications
Dispenser Type
-
Product Range
-
Volume
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
