Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoDSC-7CN0008ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC7368
Product RangeDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.900 |
Price for:Each
Minimum: 1
Multiple: 1
$69.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDSC-7CN0008ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC7368
Product RangeDSC Series
Technical Datasheet
For Use WithMetcal MX-DS1 & CV-H5-DS Hand Pieces
Tip / Nozzle StyleLong Reach
Tip / Nozzle Width1.68mm
Tip / Nozzle Length21.33mm
Product RangeDSC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 21,33 mm Tip / Nozzle Length
- Style - Long Reach
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
- 0,76 mm Internal Dimension
- 1,68 mm External Dimension
Technical Specifications
For Use With
Metcal MX-DS1 & CV-H5-DS Hand Pieces
Tip / Nozzle Width
1.68mm
Product Range
DSC Series
Tip / Nozzle Style
Long Reach
Tip / Nozzle Length
21.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
