Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoDCP-CN6
Newark Part No.58T6909
Product RangeMFR System
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.020 |
| 5+ | $50.100 |
| 10+ | $49.180 |
| 25+ | $47.800 |
| 50+ | $45.970 |
Price for:Each
Minimum: 1
Multiple: 1
$51.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDCP-CN6
Newark Part No.58T6909
Product RangeMFR System
Technical Datasheet
Tip / Nozzle StyleStandard
Tip / Nozzle Width2.85mm
Tip / Nozzle Length5.54mm
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 MFR-DSI, MFR-DSX Solder Systems, MFR-UK5 Upgrade-Kit, MFR-H5-DS Desolder Gun
Tip / Nozzle Width
2.85mm
Product Range
MFR System
Tip / Nozzle Style
Standard
Tip / Nozzle Length
5.54mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
