Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCVC-7CN4302SCopy
Newark Part No.25AC2140
Product RangeCVC-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.600 |
Price for:Each
Minimum: 1
Multiple: 1
$46.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-7CN4302SCopy
Newark Part No.25AC2140
Product RangeCVC-7 Series
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleConical
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeCVC-7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CVC-7CN4302S from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- Standard conical cartridge
- Tip size is 2mm
- Compatible with CV-H1-AV advanced LED hand piece
- 700 series heater for most standard applications
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical
Product Range
CVC-7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
